Parametric results for: slvu409 under Transient Suppressors

Filter Your Search

1 - 10 of 70 results

|
-
-
-
-
Manufacturer Part Number: slvu
Select parts from the table below to compare.
Compare
Compare
SLVU2.8-4A1
STMicroelectronics
$0.5764 Yes Active 15 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 2.8 V 4 AVALANCHE LOW LEAKAGE CURRENT, LOW CAPACITANCE 600 W Not Qualified R-PDSO-G8 e3 1 150 °C -55 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS SOD ROHS COMPLIANT, SOP-8 8 compliant EAR99 8541.10.00.50 STMicroelectronics
SLVU2.8-8A1
STMicroelectronics
$0.6549 Yes Active 15 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 8 ELEMENTS YES 2.8 V 8 AVALANCHE LOW LEAKAGE CURRENT, LOW CAPACITANCE 600 W Not Qualified R-PDSO-G8 e3 1 150 °C -55 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS SOD ROHS COMPLIANT, SOP-8 8 compliant EAR99 8541.10.00.50 STMicroelectronics
SLVU2.8HTG
Littelfuse Inc
$0.6682 Yes Active SILICON 3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 2.8 V 1 AVALANCHE LOW CAPACITANCE 600 W R-PDSO-G3 IEC-61000-4-2, 4-4, 4-5 TO-236AB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LITTELFUSE INC R-PDSO-G3 compliant EAR99 8541.10.00.50 LITTELFUSE
CDSOT23-SLVU2.8
Bourns Inc
$0.7959 Yes Active 21 V 2.8 V SILICON 3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 2.8 V 1 AVALANCHE LOW CAPACITANCE 600 W Not Qualified R-PDSO-G3 e3 1 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC R-PDSO-G3 3 compliant EAR99 8541.10.00.50 Bourns
SLVU2.8.TCT
Semtech Corporation
$0.9564 Yes Yes Active 15 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 2.8 V 1 AVALANCHE LOW CAPACITANCE 400 W Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP SOT-23 LEAD FREE, SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.50 SEMTECH
SLVU2.8Q.TCT
Semtech Corporation
$0.9822 Yes Active 15 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 2.8 V 1 AVALANCHE 400 W R-PDSO-G3 e3 1 85 °C -40 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP R-PDSO-G3 3 compliant EAR99 8541.10.00.50 SEMTECH
SLVU2.8-4BTG
Littelfuse Inc
$1.2659 Yes Active 13.9 V 3 V SILICON 3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 2.8 V 4 AVALANCHE LOW CAPACITANCE 600 W R-PDSO-G8 e3 MS-012AA 125 °C -40 °C 260 40 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL LITTELFUSE INC MS-012, SOIC-8 compliant EAR99 8541.10.00.50 LITTELFUSE
CDNBS08-SLVU2.8-4
Bourns Inc
$1.3384 Yes Yes Active SILICON 3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 2.8 V 4 AVALANCHE LOW CAPACITANCE 600 W Not Qualified R-PDSO-G8 e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC R-PDSO-G8 8 compliant EAR99 8541.10.00.50 Bourns
SLVU2.8-4.TBT
Semtech Corporation
$1.5114 Yes Yes Active 15 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 2.8 V 4 AVALANCHE LOW CAPACITANCE 400 W Not Qualified R-PDSO-G8 e3 MS-012AA 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP SOIC LEAD FREE, SOP-8 8 compliant EAR99 8541.10.00.50 SEMTECH
SLVU2.8-4
Semtech Corporation
$1.5479 No No Obsolete SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 2.8 V 4 AVALANCHE LOW CAPACITANCE 400 W Not Qualified R-PDSO-G8 e0 MS-012AA 125 °C -55 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL SEMTECH CORP SOIC SOP-8 8 unknown EAR99 8541.10.00.50 SEMTECH