Filter Your Search
1 - 10 of 14 results
|
SLR343EC4T3FXP
ROHM Semiconductor
|
$0.9274 | Yes | Obsolete | GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 1875.0 mcd | 40 deg | TRANSPARENT | SINGLE | 1.35 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 85 °C | -20 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR343EC4T3FXN
ROHM Semiconductor
|
Check for Price | Yes | Active | 30 mA | 525 nm | 40 deg | CLEAR | Blue-Green | SINGLE COLOR LED | 5 V | e1 | 80 °C | -20 °C | TIN SILVER COPPER | 5.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||
|
SLR343EC4T3FXL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 585.0 mcd | 40 deg | TRANSPARENT | SINGLE | 0.42 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 85 °C | -20 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR343EC4TT31XL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUISH GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 575.0 mcd | 40 deg | COLORLESS TRANSPARENT | SINGLE | 0.47 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 80 °C | -20 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR343EC4T
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUISH GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 1500.0 mcd | 40 deg | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLR343EC4TT32XP
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 1875.0 mcd | 40 deg | TRANSPARENT | SINGLE | 1.35 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 85 °C | -20 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR343EC4T3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUE | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 1500.0 mcd | 468 nm | 40 deg | COLORLESS TRANSPARENT | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | |||
|
SLR343EC4TT32XM
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 855.0 mcd | 40 deg | TRANSPARENT | SINGLE | 0.61 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 85 °C | -20 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR343EC4TT31XM
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUISH GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 840.0 mcd | 40 deg | COLORLESS TRANSPARENT | SINGLE | 0.68 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 80 °C | -20 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR343EC4TT31XN
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUISH GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 1250.0 mcd | 40 deg | COLORLESS TRANSPARENT | SINGLE | 1 cd | SINGLE COLOR LED | 5 V | T-1 | e1 | 80 °C | -20 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 |