Filter Your Search
1 - 3 of 3 results
|
SLPX123M063E9P3
Cornell Dubilier Electronics Inc
|
$4.4668 | Yes | Yes | Active | 12 mF | 63 V | 6.2 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6084 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
SLPX123M063E9P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 12 mF | 63 V | 6.2 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6084 mA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.40 | , | ||||||||
|
SLPX123M063E9P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 12 mF | 63 V | 7.75 A | 20 % | 25 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |