Parametric results for: sln3tte24l0d under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sln3tte24l0d
Select parts from the table below to compare.
Compare
Compare
SLN3TTE24L0D
KOA Corporation
Check for Price Active 24 mΩ 0.5 % 3 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE FLAME PROOF, IEC60115-1 YES 268.3 mV e3 AEC-Q200 180 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN WRAPAROUND 2.4 mm 11.5 mm 7 mm KOA CORP SMT, 4527 unknown EAR99 8533.21.00.30
SLN3TTE24L0D
KOA Speer Electronics Inc
Check for Price Yes Active 24 mΩ 0.5 % 3 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE FLAME PROOF, IEC60115-1 YES 268.3 mV e3 AEC-Q200 180 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN WRAPAROUND 2.4 mm 11.5 mm 7 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30