Parametric results for: slf12555t under Fixed Inductors

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
-
-
Manufacturer Part Number: slf12555t
Select parts from the table below to compare.
Compare
Compare
SLF12555T-220M2R3-PF
TDK Corporation
$0.7745 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 22 µH 33.8 mΩ 20 % YES 1 kHz 3.4 A Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF12555T-680M1R3-PF
TDK Corporation
$0.9600 Yes Yes End Of Life GENERAL PURPOSE INDUCTOR 68 µH 83.2 mΩ 20 % YES 1 kHz 2.2 A Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF12555T-470M1R6-PF
TDK Corporation
$0.9864 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 47 µH 61.8 mΩ 20 % YES 1 kHz 2.5 A Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP 4949 compliant EAR99 8504.50.80.00 TDK
SLF12555T-221MR72-PF
TDK Corporation
$1.1831 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 µH 270 mΩ 20 % YES 1 kHz 1.2 A Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF12555T-330M1R9-PF
TDK Corporation
$1.2460 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 33 µH 41.5 mΩ 20 % YES 1 kHz 3.1 A Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF12555T-102MR34
TDK Corporation
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 1 mH 1.12 Ω 20 % YES 1 kHz 600 mA FERRITE 4949 HIGH CURRENT INDUCTOR 1 YES 90 °C -20 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP 4949 unknown EAR99 8504.50.80.00 TDK
SLF12555T-152MR29
TDK Corporation
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 1.5 mH 1.73 Ω 20 % YES 1 kHz 480 mA FERRITE 4949 HIGH CURRENT INDUCTOR 1 YES e0 90 °C -20 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP unknown EAR99 8504.50.80.00 TDK
SLF12555T-471MR49-PF
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 470 µH 520 mΩ 20 % YES 1 kHz 880 mA Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF12555T-331MR59-PF
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 330 µH 410 mΩ 20 % YES 1 kHz 1 A Ferrite 4949 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 20% e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF12555T-6R0N3R6
TDK Corporation
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 6 µH 16.4 mΩ 30 % YES 1 kHz 4.9 A FERRITE 4949 HIGH CURRENT INDUCTOR 1 YES 90 °C -20 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.5 mm TDK CORP unknown EAR99 8504.50.80.00 TDK