Parametric results for: sleb19n2lf under Combination Line Connectors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sleb19n
Select parts from the table below to compare.
Compare
Compare
SLEB19N3PG
ITT Interconnect Solutions
Check for Price Active 19 5 A MALE BOARD POLYETHYLENE COMBINATION LINE CONNECTOR 3 LATCHED, LOW PROFILE, POLARIZED NO NO NO NO PLUG RND PIN-SKT YES NO GENERAL PURPOSE SOLDER 0.95 inch 2.5 inch ITT CANNON compliant
SLEB19N3
ITT Interconnect Solutions
Check for Price Active 19 5 A MALE BOARD POLYETHYLENE COMBINATION LINE CONNECTOR 3 POLARIZED NO NO NO NO -40 °C 125 °C PLUG RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.95 inch 2.53 inch ITT CANNON compliant
SLEB19N3PM
ITT Interconnect Solutions
Check for Price Active 19 5 A MALE BOARD POLYETHYLENE COMBINATION LINE CONNECTOR 3 POLARIZED NO NO NO NO -40 °C 125 °C PLUG RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.95 inch 2.53 inch ITT CANNON compliant
SLEB19N3PN
ITT Interconnect Solutions
Check for Price Active 19 5 A MALE BOARD POLYETHYLENE COMBINATION LINE CONNECTOR 3 POLARIZED NO NO NO NO -40 °C 125 °C PLUG RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.95 inch 2.53 inch ITT CANNON compliant
SLEB19N3P
ITT Interconnect Solutions
Check for Price Active 19 10 mΩ 5 A MALE BOARD POLYETHYLENE COMBINATION LINE CONNECTOR AU ON NI STRAIGHT 3 5.08 mm 3 POLARIZED 1400VAC V NO 100 MΩ STRAIGHT POLARIZED HOUSING NO NO NO UL -40 °C 125 °C HOLE .138-.163 PLUG TIN/LEAD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.2 inch 0.177 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE STAGGERED 4.445 mm SOLDER 0.95 inch 2.5 inch 0.1 inch ITT CANNON compliant EAR99 8536.69.40.30
SLEB19N3PE
ITT Interconnect Solutions
Check for Price Active 19 5 A FEMALE BOARD AND PANEL PLASTIC COMBINATION LINE CONNECTOR 3 POLARIZED NO NO NO NO -40 °C 125 °C PLUG RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.95 inch 2.53 inch ITT CANNON compliant EAR99 8536.69.40.30