Filter Your Search
1 - 2 of 2 results
|
SLD10A-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3.5 V | 17 V | 10 µA | 8 W | 12.4 V | SILICON | 11.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13 V | 6 kW | 10 V | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SLD10A-AP
Micro Commercial Components
|
Check for Price | Yes | Active | 17 V | 5 mA | 8 W | 12.4 V | SILICON | 11.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 13 V | 6 kW | 10 V | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC |