Parametric results for: slc45 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: slc45
Select parts from the table below to compare.
Compare
Compare
SLC45A
Semicon Components Inc
Check for Price No Obsolete 72.7 V 100 pF 5 µA 1 W 53 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE LOW CAPACITANCE 55.3 V 1.5 kW Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL SEMICON COMPONENTS INC O-XALF-W2 unknown EAR99 8541.10.00.50
SLC45
Semicon Components Inc
Check for Price No Obsolete 80.3 V 100 pF 5 µA 1 W 56 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE LOW CAPACITANCE 61.1 V 1.5 kW Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL SEMICON COMPONENTS INC O-XALF-W2 unknown EAR99 8541.10.00.50