Filter Your Search
1 - 3 of 3 results
|
SLA010M1HBK-0407S
Surge Components Inc
|
Check for Price | Obsolete | 1 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 nA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | SURGE COMPONENTS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
SLA010M1HBK-0407
Lelon Electronics Corp
|
Check for Price | Obsolete | 1 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
SLA01220
Celduc Group
|
Check for Price | Yes | Obsolete | 80 °C | -20 °C | 1 | CELDUC RELAIS | unknown | 8541.40.95.00 | Celduc | 5.7 mA | 3 V | DC | 4 kV | TRIGGER OUTPUT SSR | DIAC | 15 mm | 28 mm |