Filter Your Search
1 - 1 of 1 results
|
SL8ALF-02-1133-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 113 kΩ | 0.1 % | 800 mW | 3040 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 113 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.2108 mm | 7.493 mm | TT ELECTRONICS PLC | , 3040 | compliant | EAR99 |