Filter Your Search
1 - 10 of 169 results
|
SL82-3G
Diotec Semiconductor AG
|
$0.1301 | Yes | Active | YES | SCHOTTKY | FREE WHEELING DIODE | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-04-30 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 490 mV | DO-214AB | 150 A | 1 | 1 | 8 A | 20 V | 30 µA | ||||||||||||||||||||||
|
SL8280CB
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5.5 V | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 6 V | 5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SL8232FB
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 1 | 8 | YES | DFP | MULTIPLEXER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SL82C362
Symphony Laboratories
|
Check for Price | No | Obsolete | YES | QFP | CMOS | 5 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | SYMPHONY LABORATORIES | QFP, QFP160,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
SL8234F
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SL8277FB
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 2 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 8277 | TTL | TRUE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SL82C361
Symphony Laboratories
|
Check for Price | Obsolete | SYMPHONY LABORATORIES | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL82C491
Symphony Laboratories
|
Check for Price | Obsolete | SYMPHONY LABORATORIES | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL8233E
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SL8261D
Lansdale Semiconductor Inc
|
Check for Price | Active | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 |