Parametric results for: sl215c224kab under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sl215c224kab
Select parts from the table below to compare.
Compare
Compare
SL215C224KABTR1
Kyocera AVX Components
Check for Price No Active 220 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR, 14 INCH NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60
SL215C224KABTR2
Kyocera AVX Components
Check for Price No Active 220 nF 50 V 10 % 2012 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 not_compliant EAR99
SL215C224KAB
Kyocera AVX Components
Check for Price No No Active 220 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 not_compliant EAR99 8532.24.00.60
SL215C224KABT
Kyocera AVX Components
Check for Price No Active 220 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial BULK NO 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 unknown EAR99 8532.24.00.60
SL215C224KABTRX
Kyocera AVX Components
Check for Price No Active 220 nF 50 V 10 % 2012 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 not_compliant EAR99
SL215C224KABAP1
Kyocera AVX Components
Check for Price No Active 220 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial AMMO PACK NO 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 unknown EAR99 8532.24.00.60