Filter Your Search
1 - 2 of 2 results
|
SL0B-01-7062-BBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 70.6 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 70.6 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | , 3050 | compliant | ||||
|
SL0B-01-7062-BBPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 70.6 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 70.6 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 |