Filter Your Search
1 - 2 of 2 results
|
SL05T1G
onsemi
|
$0.2114 | Yes | Active | 11 V | 225 mW | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 300 W | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZSL05T1G
onsemi
|
Check for Price | Yes | Active | 11 V | 20 µA | 225 mW | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8 V | 300 W | 5 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi |