Filter Your Search
1 - 1 of 1 results
|
SKT55/04D
SEMIKRON
|
Check for Price | Yes | Yes | Active | 55 kA | 25 mA | 250 mA | 150 mA | 400 V | 110 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 1.3 kA | 400 V | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | CASE B 5 | compliant | EAR99 | 8541.30.00.80 |