Parametric results for: skt35c under Silicon Controlled Rectifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: skt35
Select parts from the table below to compare.
Compare
Compare
SKT351F12DT
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 1.2 kV 900 A SCR SINGLE FAST 20 µs 500 V/us 4 V 6.5 kA 80 mA 1.2 kV TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
SKT351F08DT
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 800 V 900 A SCR SINGLE FAST 20 µs 500 V/us 4 V 6.5 kA 80 mA 800 V TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
SKT351F10DU
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 1 kV 900 A SCR SINGLE FAST 25 µs 500 V/us 4 V 6.5 kA 80 mA 1 kV TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
SKT351F10DT
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 1 kV 900 A SCR SINGLE FAST 20 µs 500 V/us 4 V 6.5 kA 80 mA 1 kV TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
SKT351F14DV
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 1.4 kV 900 A SCR SINGLE FAST 30 µs 500 V/us 4 V 6.5 kA 80 mA 1.4 kV TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
SKT351F08DU
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 800 V 900 A SCR SINGLE FAST 25 µs 500 V/us 4 V 6.5 kA 80 mA 800 V TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80
SKT351F12DU
SEMIKRON
Check for Price Obsolete 350 kA 80 mA 400 mA 250 mA 1.2 kV 900 A SCR SINGLE FAST 25 µs 500 V/us 4 V 6.5 kA 80 mA 1.2 kV TO-200AB O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END SEMIKRON INTERNATIONAL DISK BUTTON, O-CEDB-N2 unknown EAR99 8541.30.00.80