Filter Your Search
1 - 1 of 1 results
|
SKT290F08DS
SEMIKRON
|
Check for Price | Obsolete | 290 kA | 70 mA | 400 mA | 250 mA | 800 V | 600 A | SCR | SINGLE | FAST | 15 µs | 500 V/us | 4 V | 5 kA | 70 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | SEMIKRON INTERNATIONAL | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |