Filter Your Search
1 - 2 of 2 results
|
SKT160/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 160 kA | 50 mA | 250 mA | 200 mA | 1.6 kV | 280 A | SCR | SINGLE | 120 µs | 1000 V/us | 3 V | 4.3 kA | 50 mA | 1.6 kV | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | TO-93 | POST/STUD MOUNT, O-MUPM-H3 | 3 | CASE B 6 | compliant | EAR99 | 8541.30.00.80 | ||
|
SKT160/16EUNF
SEMIKRON
|
Check for Price | Yes | Yes | Active | 160 kA | 50 mA | 250 mA | 200 mA | 1.6 kV | 280 A | SCR | SINGLE | 120 µs | 1000 V/us | 3 V | 4.3 kA | 50 mA | 1.6 kV | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | TO-93 | POST/STUD MOUNT, O-MUPM-H3 | 3 | CASE B 6 | compliant | EAR99 | 8541.30.00.80 |