Filter Your Search
1 - 2 of 2 results
|
SKT160/12CUNF
SEMIKRON
|
Check for Price | Obsolete | 160 kA | 50 mA | 250 mA | 200 mA | 1.2 kV | 280 A | SCR | SINGLE | 120 µs | 200 V/us | 3 V | 4.3 kA | 50 mA | 1.2 kV | TO-209 | O-MUPM-H3 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||
|
SKT160/12C
SEMIKRON
|
Check for Price | Obsolete | 160 kA | 50 mA | 250 mA | 200 mA | 1.2 kV | 251.2 A | SCR | SINGLE | 120 µs | 200 V/us | 3 V | 4.3 kA | 50 mA | 1.2 kV | TO-209 | O-MUPM-H3 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 |