Filter Your Search
1 - 1 of 1 results
|
SKMW30F-05
Mean Well
|
$16.4125 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | 270 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 30 W | R-PDMA-P6 | CE, EAC, EN | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11.2 mm | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well |