Filter Your Search
1 - 1 of 1 results
|
SKM15A-15
Mean Well
|
Check for Price | Yes | End Of Life | NO | 15 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HGT-NOM | 88 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02121 Vrms | 400 kHz | OTHER | 15 W | YES | S-MDMA-P6 | CE, EAC, FCC | 80 °C | -40 °C | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 25.4 mm | 9.9 mm | 25.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |