Filter Your Search
1 - 3 of 3 results
|
SKKT92B16E
SEMIKRON
|
$37.2342 | Yes | Yes | Active | 95 kA | 20 mA | 250 mA | 150 mA | 1.6 kV | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 1.6 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A 48 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||||||||
|
SKKT92B/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 mA | 150 mA | 1.6 kV | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY, UL RECOGNIZED | 100 µs | 1000 V/us | 3 V | 20 mA | 1.6 kV | TO-240AA | R-XUFM-X7 | e3/e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 48 | compliant | |||||||||||
|
SKKT92B16EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.6 kV | 153.86 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 |