Filter Your Search
1 - 1 of 1 results
|
SKKT56/16E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 55 kA | 15 mA | 250 mA | 150 mA | 1.6 kV | 95 A | SCR | SERIES CONNECTED, 2 ELEMENTS | HIGH RELIABILITY | 80 µs | 1000 V/us | 3 V | 1.5 kA | 15 mA | 1.6 kV | TO-240AA | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 5 | compliant | EAR99 | 8541.30.00.80 |