Filter Your Search
1 - 2 of 2 results
|
SKKT42B/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 mA | 150 mA | 1.6 kV | 75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | UL RECOGNIZED, HIGH RELIABILITY | 80 µs | 1000 V/us | 3 V | 150 mA | 1.6 kV | R-XUFM-X7 | e3/e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | CASE A 48, SEMIPACK 1, 7 PIN | 3 | CASE A 48 | compliant | ||||||||||
|
SKKT42B16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 48 kA | 15 mA | 250 mA | 150 mA | 1.6 kV | 75 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 1 kA | 1.6 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A 48 | compliant | EAR99 | 8541.30.00.80 |