Filter Your Search
1 - 4 of 4 results
|
SKKD170M19
SEMIKRON
|
Check for Price | Yes | Obsolete | 170 A | 1.95 V | 2 µs | 5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.9 kV | 2 | FAST RECOVERY | 7 kA | 1 | Not Qualified | R-XUFM-X3 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X3 | 3 | CASE A27 | unknown | EAR99 | 8541.10.00.80 | ||
|
SKKD170M24
SEMIKRON
|
Check for Price | Yes | Obsolete | 170 A | 1.95 V | 2 µs | 5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2.4 kV | 2 | FAST RECOVERY | 7 kA | 1 | Not Qualified | R-XUFM-X3 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X3 | 3 | CASE A27 | unknown | EAR99 | 8541.10.00.80 | ||
|
SKKD170M17
SEMIKRON
|
Check for Price | Yes | Obsolete | 170 A | 1.95 V | 2 µs | 5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.7 kV | 2 | FAST RECOVERY | 7 kA | 1 | Not Qualified | R-XUFM-X3 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X3 | 3 | CASE A27 | unknown | EAR99 | 8541.10.00.80 | ||
|
SKKD170M15
SEMIKRON
|
Check for Price | Yes | Obsolete | 170 A | 1.95 V | 2 µs | 5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | FAST RECOVERY | 7 kA | 1 | Not Qualified | R-XUFM-X3 | e2 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X3 | 3 | CASE A27 | unknown | EAR99 | 8541.10.00.80 |