Filter Your Search
1 - 1 of 1 results
|
SKA15C-12
Mean Well
|
$9.3406 | Yes | Yes | Active | NO | 12 V | 1.25 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | SHORT CIRCUIT; OUTPUT OVERCURRENT | 0.02121 Vrms | 150 kHz | OTHER | 15 W | NO | R-XDMA-P5 | FCC, EAC, CE, EN | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.77 mm | 25.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |