Filter Your Search
1 - 1 of 1 results
|
SKA1/17
SEMIKRON
|
Check for Price | Yes | Yes | Active | 1.15 A | 1.5 V | 4 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.7 kV | 1 | AVALANCHE | LEAKAGE CURRENT IS TYPICAL | HIGH VOLTAGE | 50 A | 1 | Not Qualified | O-PALF-W2 | e2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC, CASE E 33, 2 PIN | 2 | CASE E 33 | compliant | EAR99 | 8541.10.00.80 | Semikron |