Filter Your Search
1 - 10 of 10 results
|
SK70707PI
Level One
|
Check for Price | Transferred | 5 V | DIGITAL SLIC | 1 | OTHER | R-PQCC-J68 | Not Qualified | 85 °C | -25 °C | 68 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | LEVEL ONE | LCC | , | 68 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SK70707PH
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 1.168 Gbps | DIGITAL SLIC | 1 | 175 mA | OTHER | R-PQCC-J68 | e0 | Not Qualified | 85 °C | -5 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.39.00.01 | |||
|
SK70707PC
Level One
|
Check for Price | Transferred | 5 V | DIGITAL SLIC | 1 | COMMERCIAL | R-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | LEVEL ONE | LCC | , | 68 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SK70707PE
Intel Corporation
|
Check for Price | Obsolete | 5 V | CMOS | 1.168 Gbps | DIGITAL SLIC | 1 | 175 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.39.00.01 | |||||||
|
SK70707
Intel Corporation
|
Check for Price | No | Active | 5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
SK70707PI
Intel Corporation
|
Check for Price | Obsolete | 5 V | DIGITAL SLIC | 1 | OTHER | S-PQCC-J68 | Not Qualified | 85 °C | -25 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | |||||||||||
|
SK70707PE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | 1.168 Gbps | DIGITAL SLIC | 1 | 175 mA | INDUSTRIAL | S-PQCC-C68 | e0 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | C BEND | 1.27 mm | QUAD | LEVEL ONE | unknown | 8542.39.00.01 | ||||||||||
|
SK70707PH
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | 1.168 Gbps | DIGITAL SLIC | 1 | 175 mA | OTHER | R-PQCC-J68 | e0 | Not Qualified | 85 °C | -5 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LEVEL ONE | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | |||||||||
|
SK70707
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LEVEL ONE | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | EAR99 | ||||||||||||
|
SK70707PC
Intel Corporation
|
Check for Price | Obsolete | 5 V | DIGITAL SLIC | 1 | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 |