Filter Your Search
1 - 2 of 2 results
|
SK56AFL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-F2 | e3 | DO-221AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA-FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SK56AFL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-F2 | e3 | DO-221AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA-FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC |