Filter Your Search
1 - 1 of 1 results
|
SK562E225ZAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 200 V | 80 % | 8720 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.1 mm | WIRE | 15.2 mm | 22.1 mm | 5.08 mm | AVX CORP | , 8720 | not_compliant | EAR99 |