Filter Your Search
1 - 10 of 2,037 results
|
SK542C474KBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | 8532.24.00.60 | |||||||
|
SK542C204MBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 200 nF | 200 V | 20 % | 4020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | |||||||
|
SK542E185ZARTR1
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 µF | 200 V | 80 % | 4020 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | |||||||
|
SK542E125PAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.2 µF | 200 V | 100 % | 4020 | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | 8532.24.00.60 | |||
|
SK542E364PAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 360 nF | 200 V | 100 % | 4020 | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | 8532.24.00.60 | |||
|
SK542C123ZBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 nF | 200 V | 80 % | 4020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | |||||||
|
SK542C363ZAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 36 nF | 200 V | 80 % | 4020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | not_compliant | EAR99 | |||||
|
SK542E364MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 360 nF | 200 V | 20 % | 4020 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | not_compliant | EAR99 | |||||
|
SK542C183ZAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 18 nF | 200 V | 80 % | 4020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 | 8532.24.00.60 | ||
|
SK542A163MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 16 nF | 200 V | 20 % | 4020 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 10.2 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | compliant | EAR99 |