Parametric results for: sk32bl under Rectifier Diodes

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: sk32bl
Select parts from the table below to compare.
Compare
Compare
SK32B-LTP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 3 A 500 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AA 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.80 MCC
SK32B-LT-TP
Micro Commercial Components
Check for Price Yes Obsolete e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS not_compliant EAR99
SK32B-L-TP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AA 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.80
SK32B-L-TP
Micro Commercial Components
Check for Price Yes Not Recommended 3 A 500 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AA 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.80
SK32BL
Secos Corporation
Check for Price Yes Active 3 A 420 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SECOS CORP ROHS COMPLIANT, PLASTIC, SMB, 2 PIN compliant EAR99 8541.10.00.80
SK32B-LT-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
SK32B-LTP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AA 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.80
SK32B-LT
Micro Commercial Components
Check for Price No Obsolete 3 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e0 DO-214AA 240 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA SMB, 2 PIN 2 unknown EAR99 8541.10.00.80
SK32BL-C
Secos Corporation
Check for Price Yes Active 3 A 420 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SECOS CORP HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN compliant EAR99 8541.10.00.80