Filter Your Search
1 - 2 of 2 results
|
SK3150B-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 860 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||
|
SK3150B-LTP
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 860 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC | DO-214AA | 2 |