Filter Your Search
1 - 10 of 34,333 results
|
ESK106M016AC3KA
KEMET Corporation
|
$0.0236 | Yes | Active | 10 µF | 16 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, 14 INCH | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||||||||||||||||||
|
ESK106M016AC3AA
KEMET Corporation
|
$0.0244 | Yes | Active | 10 µF | 16 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||||||||||||||||||
|
SK18
Diotec Semiconductor AG
|
$0.0257 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-214AC | 2 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 850 mV | DO-214AC | R-PDSO-C2 | 1 | 33 A | 1 | 1 A | PLASTIC/EPOXY | 260 | Not Qualified | 80 V | 200 µA | 80 V | C BEND | DUAL | 10 | ||||||||||||||||||
|
SK110
Diotec Semiconductor AG
|
$0.0279 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-214AC | 2 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 850 mV | DO-214AC | R-PDSO-C2 | 1 | 33 A | 1 | 1 A | PLASTIC/EPOXY | 260 | Not Qualified | 100 V | 200 µA | 100 V | C BEND | DUAL | 10 | ||||||||||||||||||
|
SK15
Diotec Semiconductor AG
|
$0.0284 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-214AC | 2 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 700 mV | DO-214AC | R-PDSO-C2 | 1 | 33 A | 1 | 1 A | PLASTIC/EPOXY | 260 | Not Qualified | 50 V | 500 µA | 50 V | C BEND | DUAL | 10 | ||||||||||||||||||
|
ESK107M025AE3AA
KEMET Corporation
|
$0.0289 | Yes | Active | 100 µF | 25 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||||||||||||||||||
|
ESK106M050AC3AA
KEMET Corporation
|
$0.0292 | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||||||||||||||||||
|
ESK106M063AC3FA
KEMET Corporation
|
$0.0323 | Yes | Active | 10 µF | 63 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||||||||||||||||||
|
ESK105M050AC3AA
KEMET Corporation
|
$0.0328 | Yes | Active | 1 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||||||||||||||||||
|
ESK107M010AC3AA
KEMET Corporation
|
$0.0340 | Yes | Active | 100 µF | 10 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET |