Filter Your Search
1 - 4 of 4 results
|
SK16-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||
|
SK16-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
SK16-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 720 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 60 V | R-PDSO-C2 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SK16-L-TP-HF
Micro Commercial Components
|
Check for Price | Active | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS | unknown |