Filter Your Search
1 - 10 of 1,390 results
|
SK107A113JAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 11 nF | 500 V | 5 % | 9325 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | |||||
|
SK107C105KBA
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.03 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
SK107C165MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.6 µF | 500 V | 20 % | 9325 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | |||||||
|
SK107C115KBA
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 µF | 500 V | 10 % | 9325 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | |||||
|
SK107C564KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 560 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.03 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
SK107C125KBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.2 µF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 2.03 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 | |||||||
|
SK107C564MBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 560 nF | 500 V | 20 % | 9325 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | |||||
|
SK107C684MBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 680 nF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.03 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
SK107C684MAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 nF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.03 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 | |||
|
SK107A133JAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 13 nF | 500 V | 5 % | 9325 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 |