Filter Your Search
1 - 2 of 2 results
|
SK105A823JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 82 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK105A823JAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 82 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 20.3 mm | WIRE | 18.3 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 |