Filter Your Search
1 - 1 of 1 results
|
SK087C225ZAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 500 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 8.89 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 |