Filter Your Search
1 - 10 of 24 results
|
SK072A103JBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK072A104JAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||
|
SK072A104MBA
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK072A103MAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
SK072A103MBA
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK072A104KBA
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK072A103JAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
SK072A104KBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK072A104JBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK072A104MAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 24.9 mm | WIRE | 15.2 mm | 27.9 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |