Parametric results for: sk04 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 9,376 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: sk04
Select parts from the table below to compare.
Compare
Compare
SK040RTP
Littelfuse Inc
$0.8209 Yes Active e3 125 °C -40 °C 1 3 RECTANGULAR FLANGE MOUNT NO MATTE TIN LITTELFUSE INC TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE ANODE SINGLE 250 V/us 40 mA 1.5 V 60 mA TO-220AB R-PSFM-T3 5 mA 520 A 25 kA PLASTIC/EPOXY 260 Not Qualified 40 A 1 kV 1 kV THROUGH-HOLE SINGLE 40 SCR
SK040NRP
Littelfuse Inc
$4.1231 Yes Active e3 125 °C -40 °C 1 2 RECTANGULAR SMALL OUTLINE YES MATTE TIN LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 4 unknown EAR99 8541.30.00.80 LITTELFUSE ISOLATED SINGLE 250 V/us 40 mA 1.5 V 60 mA TO-263AB R-PSSO-G2 5 mA 520 A 25 kA PLASTIC/EPOXY 260 Not Qualified 40 A 1 kV 1 kV GULL WING SINGLE 40 SCR
SK043E106ZAR
Kyocera AVX Components
$9.5463 Yes Yes Obsolete 10 µF 25 V 80 % 4020 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SK -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 compliant EAR99 8532.24.00.60
SK041C275KAA
Kyocera AVX Components
$16.8931 No No Active 2.7 µF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 not_compliant EAR99 8532.24.00.60
SK045C335KAA
Kyocera AVX Components
$16.8998 No No Active 3.3 µF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 not_compliant EAR99 8532.24.00.60
SK042A433JAATR1
Kyocera AVX Components
Check for Price No Active 43 nF 200 V 5 % 4020 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 not_compliant EAR99
SK043A473JAATR1
Kyocera AVX Components
Check for Price No Active 47 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 not_compliant EAR99 8532.24.00.60
SK043A103JBR
Kyocera AVX Components
Check for Price Yes Active 10 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial BULK NO 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 compliant EAR99 8532.24.00.60
SK043C395ZBA
Kyocera AVX Components
Check for Price No No Active 3.9 µF 25 V 80 % 4020 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 not_compliant EAR99 8532.24.00.60
SK041C154MAR
Kyocera AVX Components
Check for Price Yes Yes Active 150 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 compliant EAR99 8532.24.00.60