Filter Your Search
1 - 10 of 9,454 results
|
SK035KTP
Littelfuse Inc
|
$5.4450 | Yes | Active | e3 | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | LITTELFUSE INC | TO-218AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ISOLATED | SINGLE | 200 V/us | 40 mA | 1.5 V | 50 mA | TO-218AC | R-PSFM-T3 | 500 A | PLASTIC/EPOXY | 260 | Not Qualified | 35 A | 1 kV | 1 kV | THROUGH-HOLE | SINGLE | 40 | SCR | ||||||||||||||||||||
|
SK037C104KAR
Kyocera AVX Components
|
$9.2685 | Yes | Yes | Active | 100 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||||||
|
SK037C104KAA
Kyocera AVX Components
|
$9.4150 | No | No | Active | 100 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | not_compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||||||
|
SK032C564KAA
Kyocera AVX Components
|
$9.4150 | No | No | Active | 560 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | not_compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||||||
|
SK031A113MBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 11 nF | 100 V | 20 % | 3020 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SK035E335ZAATR1
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.3 µF | 50 V | 80 % | 3020 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
SK031C754KBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 nF | 100 V | 10 % | 3020 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SK035C754KBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 nF | 50 V | 10 % | 3020 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SK037A392JBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.9 nF | 500 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||||||||||
|
SK037C164MBA
Kyocera AVX Components
|
Check for Price | No | Active | 160 nF | 500 V | 20 % | 3020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | not_compliant | EAR99 |