Filter Your Search
1 - 10 of 48 results
|
SK017C223KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||
|
SK017C223MAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 nF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
SK017C222KAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK017C223ZBA
Kyocera AVX Components
|
Check for Price | No | Active | 22 nF | 500 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK017C222MBA
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK017C222KBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK017C223KBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK017C223KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 22 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SK017C223ZARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 nF | 500 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK017C223MBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 nF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 |