Filter Your Search
1 - 6 of 6 results
|
SJD12A8.5L01
YAGEO Corporation
|
Check for Price | Yes | Active | 14.4 V | 20 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.4 V | 1 kW | 8.5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | |||
|
SJD12A85L01
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | TIN | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SJD12A85L01
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 137 V | 1 µA | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 104 V | 1 kW | 85 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SJD12A8.5L01
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 14.4 V | 20 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 10.4 V | 200 W | 8.5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SJD12A8.5L01
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | TIN | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SJD12A85L01
YAGEO Corporation
|
Check for Price | Yes | Active | 137 V | 1 µA | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 1 kW | 85 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO |