Filter Your Search
1 - 10 of 278 results
|
SJD12A05L01
YAGEO Corporation
|
$0.0490 | Yes | Active | 9.2 V | 800 µA | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 1 kW | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A09L01
YAGEO Corporation
|
$0.0958 | Yes | Active | 15.4 V | 10 µA | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.1 V | 1 kW | 9 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A10L01
YAGEO Corporation
|
$0.0963 | Yes | Active | 17 V | 5 µA | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 1 kW | 10 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A14L01
YAGEO Corporation
|
$0.0963 | Yes | Active | 23.2 V | 1 µA | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 1 kW | 14 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A20L01
YAGEO Corporation
|
$0.0968 | Yes | Active | 32.4 V | 1 µA | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | 20 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A33L01
YAGEO Corporation
|
$0.0970 | Yes | Active | 53.3 V | 1 µA | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 1 kW | 33 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A45L01
YAGEO Corporation
|
$0.0970 | Yes | Active | 72.7 V | 1 µA | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 55.3 V | 1 kW | 45 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A40L01
YAGEO Corporation
|
$0.0989 | Yes | Active | 64.5 V | 1 µA | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 1 kW | 40 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | |||
|
SJD12A58L01
YAGEO Corporation
|
$0.0997 | Yes | Active | 93.6 V | 1 µA | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.2 V | 1 kW | 58 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | |||
|
SJD12A51L01
YAGEO Corporation
|
$0.0997 | Yes | Active | 82.4 V | 1 µA | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 1 kW | 51 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO |