Filter Your Search
1 - 10 of 95 results
|
SJ1117-25PIC
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SJ1117-285Q
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 9.85 V | 4.35 V | 2.85 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.907 V | 2.793 V | 2 % | R-PDSO-G4 | 150 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | KODENSHI AUK CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
SJ1117-15F
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 8.5 V | 3 V | 1.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | LSOF, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
SJ1117-12D
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 8.2 V | 2.7 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.26 V | 1.14 V | 5 % | R-PSSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.527 mm | KODENSHI AUK CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
SJ1117-285F
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 9.85 V | 4.35 V | 2.85 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.907 V | 2.793 V | 2 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | LSOF, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
SJ1117-33PIC
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SJ1117-33PI
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 10.3 V | 4.8 V | 3.3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-XSFM-T3 | 150 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
SJ1117-33F
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 10.3 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | LSOF, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
SJ1117A-1.8-C
Secos Corporation
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
SJ1117-18F
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 8.8 V | 3.3 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | LSOF, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |