Filter Your Search
1 - 10 of 1,701 results
|
SJ10130C6-4.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 4 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.30 | |||
|
SJ10130L7-32.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 32.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | BT CUT; TAPE AND REEL | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
SJ10130F7-3.2768-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 3.2768 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -30 °C | 60 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.30 | ||
|
SJ10130D6-15.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
SJ10130B4-7.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 7.999 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 90 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 60 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
SJ10130G8-8.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 85 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
SJ10130D7-20.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
SJ10130A4-12.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
SJ10130E5-3.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 3.999 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.30 | ||
|
SJ10130L8-4.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 4 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 18 pF | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.80 |