Filter Your Search
1 - 5 of 5 results
|
SIT9365AI-2E2-30N148.351648X
SiTime Corporation
|
Check for Price | Yes | Active | 148.3516 MHz | 25 % | 3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.1mm x 5.1mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||||
|
SiT9365AI-2E2-30N148.351648
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AI-2E2-30N148.351648Y
SiTime Corporation
|
Check for Price | Yes | Active | 148.3516 MHz | 25 % | 100 OHM | 3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SIT9365AI-2E2-30N148.351648T
SiTime Corporation
|
Check for Price | Yes | Active | 148.3516 MHz | 25 % | 100 OHM | 3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SIT9365AI-2E2-30N148.351648
SiTime Corporation
|
Check for Price | Yes | Active | 148.3516 MHz | 25 % | 100 OHM | 3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | QFN, 6 PIN |