Filter Your Search
1 - 5 of 5 results
|
SiT9365AI-2B3-30E153.600000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AI-2B3-30E153.600000
SiTime Corporation
|
Check for Price | Yes | Active | 153.6 MHz | 50 % | 100 OHM | 3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 470 ps | NO | 470 ps | 79 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | |||
|
SIT9365AI-2B3-30E153.600000X
SiTime Corporation
|
Check for Price | Yes | Active | 153.6 MHz | 50 % | 100 OHM | 3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | compliant | Clock | SITIME CORP | |||||||
|
SIT9365AI-2B3-30E153.600000Y
SiTime Corporation
|
Check for Price | Yes | Active | 153.6 MHz | 50 % | 100 OHM | 3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | compliant | Clock | SITIME CORP | QFN, 6 PIN | ||||||
|
SIT9365AI-2B3-30E153.600000T
SiTime Corporation
|
Check for Price | Yes | Active | 153.6 MHz | 50 % | 100 OHM | 3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | compliant | Clock | SITIME CORP | QFN, 6 PIN |