Parametric results for: sit9365ai-1b1-28n106.2500... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ai1b128n106250000
Select parts from the table below to compare.
Compare
Compare
SIT9365AI-1B1-28N106.250000T
SiTime Corporation
Check for Price Yes Active 106.25 MHz 20 % 50 OHM 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SiT9365AI-1B1-28N106.250000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AI-1B1-28N106.250000X
SiTime Corporation
Check for Price Yes Active 106.25 MHz 20 % 50 OHM 2.8 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SIT9365AI-1B1-28N106.250000Y
SiTime Corporation
Check for Price Yes Active 106.25 MHz 20 % 50 OHM 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
SIT9365AI-1B1-28N106.250000
SiTime Corporation
Check for Price Yes Active 106.25 MHz 20 % 50 OHM 2.8 V LVPECL 290 ps NO 290 ps 89 mA 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock SiTime QFN, 6 PIN