Parametric results for: sit9365ac-4e3-28n212.5000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac4e328n212500000
Select parts from the table below to compare.
Compare
Compare
SiT9365AC-4E3-28N212.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AC-4E3-28N212.500000Y
SiTime Corporation
Check for Price Yes Active 212.5 MHz 50 % 50 OHM 2.8 V HCSL 465 ps NO 465 ps 89 mA 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm compliant Clock SITIME CORP QFN, 6 PIN
SIT9365AC-4E3-28N212.500000T
SiTime Corporation
Check for Price Yes Active 212.5 MHz 50 % 50 OHM 2.8 V HCSL 465 ps NO 465 ps 89 mA 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm compliant Clock SITIME CORP QFN, 6 PIN
SIT9365AC-4E3-28N212.500000X
SiTime Corporation
Check for Price Yes Active 212.5 MHz 50 % 2.8 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm compliant Clock SITIME CORP
SIT9365AC-4E3-28N212.500000
SiTime Corporation
Check for Price Yes Active 212.5 MHz 50 % 50 OHM 2.8 V HCSL 465 ps NO 465 ps 89 mA 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm compliant Clock SiTime SITIME CORP QFN, 6 PIN